
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,93000 Kč | 1 806,93 Kč |
| 10 | 1 558,26800 Kč | 15 582,68 Kč |
| 25 | 1 468,79320 Kč | 36 719,83 Kč |
| 50 | 1 404,38020 Kč | 70 219,01 Kč |
| 100 | 1 342,66580 Kč | 134 266,58 Kč |
| Unit Price without VAT: | 1 806,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,38530 Kč |



