
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 50°C |
Number of Positions 2 | Depth Behind Flange 49.40mm |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, D-Mark, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 5 | 467,33200 Kč | 2 336,66 Kč |
| 10 | 437,57700 Kč | 4 375,77 Kč |
| 25 | 400,96960 Kč | 10 024,24 Kč |
| 50 | 375,21740 Kč | 18 760,87 Kč |
| 100 | 351,00260 Kč | 35 100,26 Kč |
| 250 | 321,17028 Kč | 80 292,57 Kč |
| 500 | 300,27140 Kč | 150 135,70 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |






