
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,14000 Kč | 916,14 Kč |
| 10 | 790,26000 Kč | 7 902,60 Kč |
| 25 | 744,98400 Kč | 18 624,60 Kč |
| 50 | 712,39920 Kč | 35 619,96 Kč |
| 100 | 681,17930 Kč | 68 117,93 Kč |
| 250 | 641,90636 Kč | 160 476,59 Kč |
| Unit Price without VAT: | 916,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,52940 Kč |


