Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW-199

DigiKey Part Number
1885-1314-ND
Manufacturer
Manufacturer Product Number
APW-199
Description
OPERATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,02000 Kč417,02 Kč
5363,89600 Kč1 819,48 Kč
10343,06500 Kč3 430,65 Kč
25317,35520 Kč7 933,88 Kč
50299,15020 Kč14 957,51 Kč
100281,96320 Kč28 196,32 Kč
Manufacturers Standard Package
Unit Price without VAT:417,02000 Kč
Unit Price with VAT:504,59420 Kč