
AP6M222-PW | |
|---|---|
DigiKey Part Number | 1885-AP6M222-PW-ND |
Manufacturer | |
Manufacturer Product Number | AP6M222-PW |
Description | LED PNL IND WHT/COOL 15.60MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool 24V 11mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 11mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 15.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 217,56000 Kč | 2 175,60 Kč |
| 100 | 181,42690 Kč | 18 142,69 Kč |
| 500 | 165,72294 Kč | 82 861,47 Kč |
| 1 000 | 160,63050 Kč | 160 630,50 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |


