
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 24V | |
Current | 11mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 15.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.315" (8.00mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,02000 Kč | 285,02 Kč |
| 10 | 221,86700 Kč | 2 218,67 Kč |
| 100 | 185,14320 Kč | 18 514,32 Kč |
| 500 | 169,18854 Kč | 84 594,27 Kč |
| 1 000 | 164,01465 Kč | 164 014,65 Kč |
| Unit Price without VAT: | 285,02000 Kč |
|---|---|
| Unit Price with VAT: | 344,87420 Kč |



