LED Panel Indicator Green Clear 24V 24mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Clear 24V 24mA Screw Terminal
AP22M-2Q4G
AP22M-2Q4G

AP22M-2Q4G

DigiKey Part Number
1885-1419-ND
Manufacturer
Manufacturer Product Number
AP22M-2Q4G
Description
LED PNL IND GREEN CLR 29.80MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 24V 24mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
Clear
Ratings
AC/DC
Voltage
24V
Current
24mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.80mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1900,73000 Kč900,73 Kč
10738,87600 Kč7 388,76 Kč
100645,58250 Kč64 558,25 Kč
Manufacturers Standard Package
Unit Price without VAT:900,73000 Kč
Unit Price with VAT:1 089,88330 Kč