Image for AP1M122-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1M122-R

DigiKey Part Number
1885-AP1M122-R-ND
Manufacturer
Manufacturer Product Number
AP1M122-R
Description
10MM PILOT LIGHT RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 24V 15mA Quick Connect - 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.40" (10.10mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.315" (8.00mm)
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
10216,88800 Kč2 168,88 Kč
100180,83480 Kč18 083,48 Kč
500165,16858 Kč82 584,29 Kč
1 000160,08833 Kč160 088,33 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč