Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALW-0600

DigiKey Part Number
1885-1487-ND
Manufacturer
Manufacturer Product Number
ALW-0600
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source, Lens
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
IDEC, TW
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
5345,29200 Kč1 726,46 Kč
10325,55300 Kč3 255,53 Kč
25301,14480 Kč7 528,62 Kč
50283,87620 Kč14 193,81 Kč
100267,56910 Kč26 756,91 Kč
Manufacturers Standard Package
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč