Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6Q-M24P-G

DigiKey Part Number
1885-AL6Q-M24P-G-ND
Manufacturer
Manufacturer Product Number
AL6Q-M24P-G
Description
16MM PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,92000 Kč616,92 Kč
10509,53700 Kč5 095,37 Kč
25472,95040 Kč11 823,76 Kč
50448,05120 Kč22 402,56 Kč
100425,60010 Kč42 560,01 Kč
250399,61040 Kč99 902,60 Kč
500382,60582 Kč191 302,91 Kč
Manufacturers Standard Package
Unit Price without VAT:616,92000 Kč
Unit Price with VAT:746,47320 Kč