
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black, Green, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,20000 Kč | 610,20 Kč |
| 5 | 532,38400 Kč | 2 661,92 Kč |
| 10 | 501,95700 Kč | 5 019,57 Kč |
| 25 | 464,30760 Kč | 11 607,69 Kč |
| 50 | 437,66560 Kč | 21 883,28 Kč |
| 100 | 412,50150 Kč | 41 250,15 Kč |
| Unit Price without VAT: | 610,20000 Kč |
|---|---|
| Unit Price with VAT: | 738,34200 Kč |

