



WRC5.ITU | |
|---|---|
DigiKey Part Number | 2014-WRC5.ITU-ND |
Manufacturer | |
Manufacturer Product Number | WRC5.ITU |
Description | HEAVY DUTY WIRE ROPE CUTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight 7.00" (177.8mm) |
Datasheet | Datasheet |
Category | Shape Straight |
Manufacturer Ideal-tek S.A. | Length - Overall 7.00" (177.8mm) |
Packaging Retail Package | Features Ergonomic |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,60000 Kč | 1 266,60 Kč |
| Unit Price without VAT: | 1 266,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,58600 Kč |

