
TSD12 | |
---|---|
DigiKey Part Number | TSD12-1146-ND |
Manufacturer | |
Manufacturer Product Number | TSD12 |
Description | FLUID DISPENSER 120CC ESD SAFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 120mL | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Pink | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 481,80000 Kč | 481,80 Kč |
Unit Price without VAT: | 481,80000 Kč |
---|---|
Unit Price with VAT: | 582,97800 Kč |