



SM116.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-SM116.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | SM116.SA.1.ITU |
Description | SMD TWEEZER NO MAG SS 4.7",SM116 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Cylindrical Barrel 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Cylindrical | |
Tip Type | Barrel | |
Tip Shape | Straight | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,07000 Kč | 700,07 Kč |
| Unit Price without VAT: | 700,07000 Kč |
|---|---|
| Unit Price with VAT: | 847,08470 Kč |




