
PSP30-1E.IT | |
|---|---|
DigiKey Part Number | 2014-PSP30-1E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PSP30-1E.IT |
Description | TEK-ME STRIPPING PLIERS,6,5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 0.25mm ~ 0.8mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 0.25mm ~ 0.8mm Cable Diameter | |
Features | Ergonomic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,53000 Kč | 395,53 Kč |
| Unit Price without VAT: | 395,53000 Kč |
|---|---|
| Unit Price with VAT: | 478,59130 Kč |



