Electronics Pliers Needle Nose Smooth 5.35" (136.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Needle Nose Smooth 5.35" (136.0mm)
TEK-ME Carbon Steel Hand Tools

PP20ME.IT

DigiKey Part Number
2014-PP20ME.IT-ND
Manufacturer
Manufacturer Product Number
PP20ME.IT
Description
TEK-ME PLIERS, NEEDLE,SMOOTH,5,3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 5.35" (136.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Needle Nose
Manufacturer
Ideal-tek S.A.
Tip Shape
Straight
Series
Jaw Type
Smooth
Packaging
Retail Package
Features
Ergonomic, ESD Safe
Part Status
Active
Length
5.35" (136.0mm)
Tool Type
Electronics
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč