


PC25E.IT | |
|---|---|
DigiKey Part Number | 2014-PC25E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PC25E.IT |
Description | TEK-ME SHEARS, MEDIUM, FLUSH,5,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Full Flush 5.43" (138.0mm) |
Datasheet | Datasheet |
Category | Shape Straight |
Manufacturer Ideal-tek S.A. | Cut Edge Full Flush |
Series | Length - Overall 5.43" (138.0mm) |
Packaging Retail Package | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 1.3mm Dia Soft Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |

