



K5SMDF.ITU | |
|---|---|
DigiKey Part Number | 2014-K5SMDF.ITU-ND |
Manufacturer | |
Manufacturer Product Number | K5SMDF.ITU |
Description | SMD 5-PC KIT TWEEZERS,NO MAGN SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Assorted Assorted Assorted |
Datasheet | Datasheet |
Category | Tip Type Assorted |
Manufacturer Ideal-tek S.A. | Tip Shape Assorted |
Packaging Bulk | Length - Overall Assorted |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 137,66000 Kč | 4 137,66 Kč |
| Unit Price without VAT: | 4 137,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 006,56860 Kč |





