



K5HP.SA.ITU | |
|---|---|
DigiKey Part Number | 2014-K5HP.SA.ITU-ND |
Manufacturer | |
Manufacturer Product Number | K5HP.SA.ITU |
Description | HP 5-PC KIT TWEEZERS, NO MAGN SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Assorted Assorted |
Datasheet | Datasheet |
Category | Tip Type Assorted |
Manufacturer Ideal-tek S.A. | Tip Shape Assorted |
Packaging Bulk | Length - Overall Assorted |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 545,66000 Kč | 4 545,66 Kč |
| Unit Price without VAT: | 4 545,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 500,24860 Kč |

