



K4PICF.ITU | |
|---|---|
DigiKey Part Number | 2014-K4PICF.ITU-ND |
Manufacturer | |
Manufacturer Product Number | K4PICF.ITU |
Description | ESD 4-PC KIT TWEEZERS,CARBON FIB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Assorted Assorted Assorted |
Datasheet | Datasheet |
Category | Tip Type Assorted |
Manufacturer Ideal-tek S.A. | Tip Shape Assorted |
Packaging Bulk | Length - Overall Assorted |
Part Status Active | Material Plastic |
Features ESD Safe | Base Product Number |
Tip Style Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |





