



EX9180.ITU | |
|---|---|
DigiKey Part Number | 2014-EX9180.ITU-ND |
Manufacturer | |
Manufacturer Product Number | EX9180.ITU |
Description | ERGO-TEK KEVLAR SCISSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Tapered Shear 5.91" (150.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Ideal-tek S.A. | Cut Edge Shear |
Packaging Retail Package | Length - Overall 5.91" (150.0mm) |
Part Status Active | Features Ergonomic, ESD Safe |
Type Shears (Scissors) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,60000 Kč | 639,60 Kč |
| Unit Price without VAT: | 639,60000 Kč |
|---|---|
| Unit Price with VAT: | 773,91600 Kč |

