Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
EX410
Precision Cuts

EX410.ITU

DigiKey Part Number
2014-EX410.ITU-ND
Manufacturer
Manufacturer Product Number
EX410.ITU
Description
ERGO-TEK MICROSHEAR FLUSH CUTTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tapered
Manufacturer
Ideal-tek S.A.
Cut Edge
Flush
Packaging
Retail Package
Length - Overall
5.00" (127.0mm)
Part Status
Active
Features
Ergonomic, ESD Safe
Type
Side (Diagonal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1470,36000 Kč470,36 Kč
Manufacturers Standard Package
Unit Price without VAT:470,36000 Kč
Unit Price with VAT:569,13560 Kč