Cable Cutter Oval Shear 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Cutter Oval Shear 5.51" (140.0mm)
EX2193
Precision Cuts

EX2193.ITU

DigiKey Part Number
2014-EX2193.ITU-ND
Manufacturer
Manufacturer Product Number
EX2193.ITU
Description
ERGO-TEK HARD WIRE CUTTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval Shear 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Cable
Shape
Oval
Cut Edge
Shear
Length - Overall
5.51" (140.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1676,14000 Kč676,14 Kč
Manufacturers Standard Package
Unit Price without VAT:676,14000 Kč
Unit Price with VAT:818,12940 Kč