ES6023.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES6023.CR.BG
How to oil your Cutters & Pliers – Tutorial
Ideal-tek’s New Ergo-tek Line

ES6023.CR.BG.ITU

DigiKey Part Number
2014-ES6023.CR.BG.ITU-ND
Manufacturer
Manufacturer Product Number
ES6023.CR.BG.ITU
Description
HP PLIER LONG SNIPE,SMOOTH,ESD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Smooth 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe
Length
5.51" (140.0mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 194,17000 Kč1 194,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,17000 Kč
Unit Price with VAT:1 444,94570 Kč