



ES5542.CR.BG.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5542.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5542.CR.BG.ITU |
Description | HP CUTTER TPRD RELIEV,FULLFL,ESD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,51000 Kč | 1 605,51 Kč |
| Unit Price without VAT: | 1 605,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,66710 Kč |


