



ES5540.CR.BG.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5540.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5540.CR.BG.ITU |
Description | HP CUTTER SMALL OVAL,SEMIFL,ESD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Ideal-tek S.A. | Cut Edge Semi Flush |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Features Ergonomic, ESD Safe |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,51000 Kč | 1 605,51 Kč |
| Unit Price without VAT: | 1 605,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,66710 Kč |

