Side (Diagonal) Cutter Oval Full Flush 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Full Flush 4.72" (120.0mm)
ES5152.CR.BG
Precision Cuts

ES5152.CR.BG.ITU

DigiKey Part Number
2014-ES5152.CR.BG.ITU-ND
Manufacturer
Manufacturer Product Number
ES5152.CR.BG.ITU
Description
HP CUTTER LARGE OVAL,FULLFL,ESD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Full Flush 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Full Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 657,58000 Kč1 657,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 657,58000 Kč
Unit Price with VAT:2 005,67180 Kč