Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
ES351PTTX.CR.BG
Ideal-tek Tungsten Carbide Cutters

ES351PTTX.CR.BGO.ITU

DigiKey Part Number
2014-ES351PTTX.CR.BGO.ITU-ND
Manufacturer
Manufacturer Product Number
ES351PTTX.CR.BGO.ITU
Description
CUTTER SIDE TAPERED FLUSH 4.65"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.65" (118.0mm)
Features
Carbide Blades, Ergonomic, ESD Safe
Capacity
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 128,70000 Kč3 128,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 128,70000 Kč
Unit Price with VAT:3 785,72700 Kč