
818-01 | |
|---|---|
DigiKey Part Number | 818-01-1149-ND |
Manufacturer | |
Manufacturer Product Number | 818-01 |
Description | LOUPE 8X, MM SCALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Loupe 0.94" (24.00mm) 8x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | 0.94" (24.00mm) | |
Magnification Range | 8x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,64000 Kč | 724,64 Kč |
| Unit Price without VAT: | 724,64000 Kč |
|---|---|
| Unit Price with VAT: | 876,81440 Kč |


