Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Very Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Very Fine 4.72" (120.0mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

7B.SA.0.ITU

DigiKey Part Number
2014-7B.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
7B.SA.0.ITU
Description
HP TWEEZERS NO MAGN SS 4.72",7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Very Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Ideal-tek S.A.
Tip Shape
Curved
Packaging
Retail Package
Length - Overall
4.72" (120.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic, Serrated
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1905,55000 Kč905,55 Kč
Manufacturers Standard Package
Unit Price without VAT:905,55000 Kč
Unit Price with VAT:1 095,71550 Kč