7A.SA.NE.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7A.SA.NE.6
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

7A.SA.NE.6.ITU

DigiKey Part Number
2014-7A.SA.NE.6.ITU-ND
Manufacturer
Manufacturer Product Number
7A.SA.NE.6.ITU
Description
ESD EPOXY COATED TWEEZ 4.72",7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Curved
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1778,85000 Kč778,85 Kč
Manufacturers Standard Package
Unit Price without VAT:778,85000 Kč
Unit Price with VAT:942,40850 Kč