



73MZ.SA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-73MZ.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 73MZ.SA.0.ITU |
Description | CERAMIC REPL TWEEZERS 5.51",73 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Fine 5.51" (140.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 5.51" (140.0mm) |
Part Status Active | Material Stainless Steel |
Tip Style Pointed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,04000 Kč | 1 764,04 Kč |
| Unit Price without VAT: | 1 764,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,48840 Kč |



