Tweezers ESD Safe Flat Rounded 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Flat Rounded 4.53" (115.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

705.SV.ITU

DigiKey Part Number
2014-705.SV.ITU-ND
Manufacturer
Manufacturer Product Number
705.SV.ITU
Description
PLASTIC TWEEZERS PVDF 4.53",705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Rounded 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
ESD Safe
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč