
7 SM | |
|---|---|
DigiKey Part Number | 2014-7SM-ND |
Manufacturer | |
Manufacturer Product Number | 7 SM |
Description | BLADE HANDLE 7 SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | 310 SM, 310A SM, 311 SM, 312 SM, 313 SM, 314 SM, 315 SM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,52000 Kč | 459,52 Kč |
| Unit Price without VAT: | 459,52000 Kč |
|---|---|
| Unit Price with VAT: | 556,01920 Kč |



