Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.SA.DC.0

DigiKey Part Number
2014-7.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
7.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 4.72",7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Ideal-tek S.A.
Tip Shape
Curved
Packaging
Retail Package
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
7
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 689,29000 Kč1 689,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 689,29000 Kč
Unit Price with VAT:2 044,04090 Kč