Tweezers Acid Resistant, Anti-Magnetic Flat Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Flat Fine 4.72" (120.0mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

6.SA.B.ITE

DigiKey Part Number
2014-6.SA.B.ITE-ND
Manufacturer
Manufacturer Product Number
6.SA.B.ITE
Description
ECONOMY TWEEZERS 4.53",6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Ideal-tek S.A.
Tip Shape
Angled
Packaging
Bag
Length - Overall
4.72" (120.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč