



5TTHX.SA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-5TTHX.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 5TTHX.SA.0.ITU |
Description | REVERSE ACTION TWEEZER 4.1",5TTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Extra Fine | |
Tip Shape | Straight | |
Length - Overall | 4.33" (110.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,85000 Kč | 1 208,85 Kč |
| Unit Price without VAT: | 1 208,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,70850 Kč |

