Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5B.SA.DC.0

DigiKey Part Number
2014-5B.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
5B.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 4.33",5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Bent
Length - Overall
4.33" (110.0mm)
Pattern Number
5B
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 658,21000 Kč1 658,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 658,21000 Kč
Unit Price with VAT:2 006,43410 Kč