



5A.SA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-5A.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 5A.SA.0.ITU |
Description | HP TWEEZERS NO MAGN SS 4.33",5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Extra Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.53" (115.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,75000 Kč | 844,75 Kč |
| Unit Price without VAT: | 844,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,14750 Kč |

