
51S.SA.DC.0 | |
|---|---|
DigiKey Part Number | 2014-51S.SA.DC.0-ND |
Manufacturer | |
Manufacturer Product Number | 51S.SA.DC.0 |
Description | ESD DIAMOND COATD TWEEZ 4.5",51S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 51S 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Very Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Bent |
Packaging Retail Package | Length - Overall 4.53" (115.0mm) |
Part Status Active | Pattern Number 51S |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,21000 Kč | 1 658,21 Kč |
| Unit Price without VAT: | 1 658,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,43410 Kč |

