
5.SA.DC.0 | |
|---|---|
DigiKey Part Number | 2014-5.SA.DC.0-ND |
Manufacturer | |
Manufacturer Product Number | 5.SA.DC.0 |
Description | ESD DIAMOND COATED TWEEZ 4.33",5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Very Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.33" (110.0mm) |
Part Status Active | Pattern Number 5 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 608,58000 Kč | 1 608,58 Kč |
| Unit Price without VAT: | 1 608,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,38180 Kč |

