Tweezers Magnetic Pointed Extra Fine 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Magnetic Pointed Extra Fine 4.33" (110.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

5.C.0.ITU

DigiKey Part Number
2014-5.C.0.ITU-ND
Manufacturer
Manufacturer Product Number
5.C.0.ITU
Description
HP TWEEZERS CARBON STEEL 4.33",5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Magnetic Pointed Extra Fine 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1844,75000 Kč844,75 Kč
Manufacturers Standard Package
Unit Price without VAT:844,75000 Kč
Unit Price with VAT:1 022,14750 Kč