
4WL.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-4WL.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 4WL.SA.1.ITU |
Description | WAFER TWEEZERS HANDLING 3", 4WL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Serrated Back Stop Wafer (Holding) 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Ideal-tek S.A. | Tip Type Wafer (Holding) |
Packaging Retail Package | Tip Shape Straight |
Part Status Active | Length - Overall 4.92" (125.0mm) |
Features Acid Resistant, Anti-Magnetic, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,73000 Kč | 751,73 Kč |
| Unit Price without VAT: | 751,73000 Kč |
|---|---|
| Unit Price with VAT: | 909,59330 Kč |


