Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Fine 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

3SG.CX.0.ITU

DigiKey Part Number
2014-3SG.CX.0.ITU-ND
Manufacturer
Manufacturer Product Number
3SG.CX.0.ITU
Description
BIOLOGY TWEEZER SUPERALLOY 4.7,3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Serrated
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 828,72000 Kč1 828,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 828,72000 Kč
Unit Price with VAT:2 212,75120 Kč