Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3C 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C.SA.DC.0

DigiKey Part Number
2014-3C.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
3C.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 4.33",3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3C 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
3C
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 498,00000 Kč1 498,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 498,00000 Kč
Unit Price with VAT:1 812,58000 Kč