
375-40.NP | |
|---|---|
DigiKey Part Number | 2014-375-40.NP-ND |
Manufacturer | |
Manufacturer Product Number | 375-40.NP |
Description | PROCUT SCISSORS, CURVED, 4.1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Ergonomic, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Ergonomic, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

