
35A.SA.T.1.ITU | |
|---|---|
DigiKey Part Number | 2014-35A.SA.T.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 35A.SA.T.1.ITU |
Description | PTFE COATED FLAT TIP TWEEZERS 35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,77000 Kč | 1 017,77 Kč |
| Unit Price without VAT: | 1 017,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,50170 Kč |


