
335MT-65.GB.H | |
|---|---|
DigiKey Part Number | 2014-335MT-65.GB.H-ND |
Manufacturer | |
Manufacturer Product Number | 335MT-65.GB.H |
Description | SMARTCUT SCISSORS, STRAIGHT,6.7" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Ergonomic, Non-Slip, Serrated, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Ergonomic, Non-Slip, Serrated, Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |

