
315 SM | |
---|---|
DigiKey Part Number | 2014-315SM-ND |
Manufacturer | |
Manufacturer Product Number | 315 SM |
Description | HP BLADES FOR HDL N.3-5A-7 1=100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade, Scalpel #5 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #5 Blade, Carbon Steel | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 736,13000 Kč | 736,13 Kč |
Unit Price without VAT: | 736,13000 Kč |
---|---|
Unit Price with VAT: | 890,71730 Kč |