Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

3.SA.6.ITE

DigiKey Part Number
2014-3.SA.6.ITE-ND
Manufacturer
Manufacturer Product Number
3.SA.6.ITE
Description
PREM ECON TWEEZERS 4.92",3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Ideal-tek S.A.
Tip Shape
Straight
Packaging
Bag
Length - Overall
4.72" (120.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč